Christmas Opening Hours and Delivery Dates here

Burg Wächter 88 20 F SB Duo Padlock Set Colourful Combination Lock

Order Code:

08-6792

Brand: Burg Wächter MPN: 2er Set Duo 88 20 F SB EAN-13: 4003482159613
Qty Unit Price (Ex VAT)
1+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 16/01/2026

Burg Wächter offers the 2er Set Duo 88 20 F SB padlocks, featuring a combination lock mechanism for enhanced theft protection. These durable locks come in blue, green, red, and black, providing a variety of colour options. Ideal for securing bags, lockers, and cabinets, they ensure reliable security for everyday use.
Type Padlock
Material Aluminium
Height 55mm
Locking Mechanism Combination
Shackle inside height 22mm
Shackle inside width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot