Christmas Opening Hours and Delivery Dates here

Burg Wächter 50SB Key Safe Box 10,000 Combo Zinc Die-Cast Weatherproof

Order Code:

08-6954

Brand: Burg Wächter MPN: Key Safe 50 SB EAN-13: 4003482399002
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 02/02/2026

The Burg Wächter Key Safe 50 SB is a flush-mounted strong box designed for secure key storage. This robust key safe box features a combination lock for easy access, providing excellent security for residential or commercial use. Manufactured by Burg Wächter, it is an ideal solution for safely storing spare keys or allowing authorised access without the need for duplicate keys.
Type Key safe box
Height 178mm
Width 95mm
Colour Black
Depth 45mm
Dimensions (W x H x D) 95 x 178 x 45 mm
Lock type Combination
Material Zinc (die-cast)
Mounting Type Wall
Product type description Key Safe 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot