Christmas Opening Hours and Delivery Dates here

Burg Wächter 40080 ZK Money 5030 Cash Box 300x90x240mm Black Foam Insert

Order Code:

08-6889

Brand: Burg Wächter MPN: 40080 EAN-13: 4003482400807
Qty Unit Price (Ex VAT)
1+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Burg Wächter 40080 Cash box is an anti-theft safe box designed to securely store money and valuables. This black cash box, measuring 300 x 90 x 240 mm, offers excellent theft protection for retail or home use. It's typically used for organising and safeguarding cash, making it ideal for change and cash handling applications.
Type Cash box
Height 90mm
Width 300mm
Bank note compartments 3
Coin compartments 7
Colour Black
Depth 240mm
Dimensions (W x H x D) 300 x 90 x 240 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot