Christmas Opening Hours and Delivery Dates here

Burg Wächter 39807 BURGsmart Alarm Siren 90dB Alexa-Compatible No Wiring

Order Code:

08-6885

Brand: Burg Wächter MPN: 39807 EAN-13: 4003482398074
Qty Unit Price (Ex VAT)
1+ £62.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 01/02/2026

The Burg Wächter 39807 is a wireless alarm system extension designed for effective security. Featuring the BURGsmart Protect Noise 2162, it enhances alarm sound capabilities. Ideal for residential or small business settings, it ensures reliable alert notifications.
Type Wireless alarm system extension
Alarm sounder Yes
Cloud integration Alexa
Component Alarm sounder
Depth 32.5mm
Dimensions (W x H x D) 68 x 68 x 32.5 mm
Frequency 2.4 GHz
Height 68mm
Hub Not required
Sound pressure 90dB
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot