Christmas Opening Hours and Delivery Dates here

Burg Wächter 39740 Castle Monitor Key Safe Secure Zinc Die-Cast 4-Digit Lock

Order Code:

08-6883

Brand: Burg Wächter MPN: 39740 EAN-13: 4003482397404
Qty Unit Price (Ex VAT)
1+ £38.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 available to back orderBack-order availability date - 31/01/2026

Burg Wächter manufactures the 39740 Key Safe 40 SB, a robust flush-mounted strong box designed for secure key storage. This wall strong box features a combination lock, providing reliable protection for keys. The key safe box is typically used in residential or commercial settings to ensure that spare keys are safely accessible.
Type Key safe box
Height 146mm
Width 105mm
Colour Black
Depth 54mm
Dimensions (W x H x D) 105 x 146 x 54 mm
Lock type Combination
Material Zinc (die-cast)
Product type description Key Safe 40 SB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot