Christmas Opening Hours and Delivery Dates here

Burg Wächter 28250 Key Cabinet KB 24 S 24 Hooks Matt Black

Order Code:

08-6774

Brand: Burg Wächter MPN: 28250 EAN-13: 4003482282502
Qty Unit Price (Ex VAT)
1+ £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

The Burg Wächter 28250 KB 24 S key cabinet features 24 hooks and comes in a matt black finish. This secure and organised storage solution is ideal for managing multiple keys in both home and office environments. The robust design ensures reliable protection and accessibility for key management.
Type Key cabinet
Height 255mm
Width 200mm
Colour Matt black
Depth 75mm
Dimensions (W x H x D) 200 x 255 x 75 mm
Hooks 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot