Christmas Opening Hours and Delivery Dates here

Burg Wächter 18520 Door Closer Silver with Guide Rail GTS 514 S

Order Code:

08-6743

Brand: Burg Wächter MPN: 18520 EAN-13: 4003482185209
Qty Unit Price (Ex VAT)
1+ £55.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 15/01/2026

Burg Wächter manufactures the GTS 514 S door closer, a robust unit enhanced with a slide rail mechanism. This silver-finished device is ideal for ensuring secure and smooth door closure, enhancing security and accessibility. Widely used in residential and commercial buildings, it is designed to improve safety and convenience.
Type Door closer
Colour Silver
Depth 41mm
Dimensions (W x H x D) 200 x 50 x 41 mm
Height 50mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot