Easter Opening Hours and Delivery Dates here

Bulgin PX0921/02/P 900 Buccaneer Inline Flex Cable Connector 2 Pole Male

Order Code:

23-2435

Brand: Bulgin MPN: PX0921/02/P

Discontinued


In-line 2-pole yellow circular male flex cable connector from Bulgin.


  • Rating 600V, 32A
  • Cable diameter 15mm
  • Screw termination
  • IP68 protection
  • Diameter 46mm
  • Additional cable gland packs available for smaller diameter cable
Gender Male
Mounting Type Cable
Nominal Current 32A
Nominal Voltage 600V
Number of Ways 2
Protection Class IP68
Rating 600V, 32A

Trustpilot