Bulgin PX0738/S Panel Mount Socket External Thread 6-pole 277V 5A IP68

Order Code:

51-2722

Brand: Bulgin MPN: PX0738/S

Discontinued


The ESKA Bulgin Buccaneer 700 series are very sturdy connectors with an outside thread for one-and three-phase applications in a variety of harsh operating environments such waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Gender Female
Mounting Type Panel
Nominal Current 5A
Nominal Voltage 227V
Number of Ways 6
Protection Class IP68

Trustpilot