Bulgin PX0729S Buccaneer In Line Socket Nine Pole

Order Code:

23-2580

Brand: Bulgin MPN: PX0729S

Discontinued


Industry standard IP68 rated threaded circular in-line socket with 9 poles from Bulgin.


  • Colour: black
  • Rated 150V, 5A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Colour Black
Contact Termination Crimp

Trustpilot