Bulgin PX0411/08S/6065 400 Series Buccaneer Connector 5A Current

Order Code:

11-5453

Brand: Bulgin MPN: PX0411/08S/6065 EAN-13: 2050000609121
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0411/08S/6065 400 Series Buccaneer Connector is a round connector socket designed for 8-pole inline connections, with a 5 A nominal current capacity. Manufactured by Bulgin, this connector is ideal for industrial and outdoor applications requiring robust and weatherproof connectivity. Typical uses include marine and lighting installations where durability and reliable performance are critical.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Cable Diameter 6mm
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot