Bulgin PX0411/04S/4550 400 Series Buccaneer Connector 5A Current

Order Code:

11-5451

Brand: Bulgin MPN: PX0411/04S/4550 EAN-13: 2050000608940
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0411/04S/4550 is an in-line connector designed to handle a nominal current of 5 A. This female round connector features a 4-pin configuration suitable for 4.5-5mm cables and has a diameter of 19mm. It is typically used in various applications involving power connections and signal transmissions, where robust and reliable connections are required.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Cable Diameter 4.5mm
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot