Bulgin H8600VBACN Arcolectric Toggle Switch 250V AC 16A On/Off Latch

Order Code:

11-3359

Brand: Bulgin MPN: H8600VBACN EAN-13: 2050002906792
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1

Arcolectric (Bulgin Ltd.) manufactures the H8600VBACN toggle switch, designed for 250 V AC and 16 A. The switch features a single On/Off latch function, suitable for controlling electrical circuits. It is typically utilised in domestic appliances and industrial equipment.
Switch Function latch
Current Rating (Amps) 16A
Illumination Type None
Casing/button colour Black
Connection Type C CEE 7/16 plug 4.8 mm
Dim (L x W) 21 mm x 15 mm
Length 21mm
Number of Pins 2
Print motif 0/I
Switch position 1 x On/Off
Type Toggle switch
Voltage Rating 250V AC
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot