Bulgin 3 Pole Miniature Panel Mount Connector with Right Angle Input, 3A 250V AC

Order Code:

23-1212

Brand: Bulgin MPN: PX0430/SE

Discontinued


A Bulgin PX0430/SE 3A, 250V miniature 3 pole panel mount power connector with right angle input.


  • Circular Female Connector
  • 3A Current Rating,
  • 250V AC Voltage Rating
  • Solder Tag Termination
  • Brass Contact Material
  • Tin Contact Plating
  • -20°C to +60°C Operating Temperature
  • 10mR Contact Resistance
  • Non-reversible Mains Connectors
  • RoHS Compliant
  • Manufacturers Part: PX0430/SE
Type Circular
Connection Socket
Number of Pins 3
Orientation Right angle

Trustpilot