Christmas Opening Hours and Delivery Dates here

Bugari 220/15 Reverse Side Cutters

Order Code:

86-0175

Brand: Bugari MPN: 220/15
  • Country of Origin: Italy
  • View All

Discontinued


Good quality, attractively priced heavy-duty pressed steel reverse side cutters.


  • Similar to the type 220 but leaves a residual 1.5mm length of wire from the cutting plane
  • Particularly useful when preparing PCBs for final soldering
  • Cuts ductile wires up to 1mm diameter
  • Fitted with return spring
  • Comfortable grip moulded PVC handles
  • Gun finished
  • Overall length 130mm
  • Weight 61g
  • Bugari type 220/15
Type Side Cutters
Length 130mm
For Use With Hard wire

Trustpilot