Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka BT-913 4-Way Speaker Switch

Order Code:  

55-3748

 
Brand: Speaka  MPN: BT-913  EAN-13: 5019318991301
 Report an error

Discontinued

The Speaka 4-Way Speaker Switch allows you to connect and select, up to four pairs of speakers with a single amplifier.
  • Gold-plated speaker connectors
  • Takes cables up to 6mm²
  • Maximum load up to 200 watts per channel
  • Headphone socket
  • Amplifier protection function (in headphones)
  • Stable, flat metal case
  • The impedance of the connected loudspeakers should be at least 8Ω
Height 40mm
Type Speaker switch

Reviews


Be the first to submit a review