Christmas Opening Hours and Delivery Dates here
Bruder Mannesmann M81125 Laser Level with Stand 30m Range 0.5mm/m

Image Representative of Range

Bruder Mannesmann M81125 Laser Level with Stand 30m Range 0.5mm/m

Order Code:

11-5392

Brand: Bruder Mannesmann MPN: M81125 EAN-13: 4003315704355
Qty Unit Price (Inc VAT)
1+ £61.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The Brüder Mannesmann M81125 laser level includes a 40 cm stand and offers 30 metres range with 0.5 mm/m accuracy. Designed for precise alignment tasks, it's ideal for construction and interior design projects. Its robust build ensures durability and reliable performance in measuring and levelling.
Type Laser level
Length 40cm
Calibrated to Manufacturer's standards (no certificate)
Laser category 2
Level accuracy 0.5mm/m
Power supply (details) 2 x Size AAA batteries (1.5 V)
Reading range 30m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot