Brother PTH107BRE1 P-Touch PT-H107B is a label printer specifically designed for use with TZe tape cassettes ranging from 3.5mm to 12mm in width, providing versatile labelling options for various environments. This efficient labelling device offers thermal printing technology, ensuring crisp and durable labels suitable for indoor and light-duty outdoor applications. With its compact design, the label printer is easily portable, making it a convenient solution for tasks requiring on-the-spot labelling in workshops, warehouses, or office settings. Its practical keyboard and user-friendly interface allow for the quick creation of labels, making it an essential tool for engineering, inventory management, and equipment identification tasks.
| Type |
Label printer |
| Auto power off |
Yes |
| Battery technology |
Alkaline |
| Battery type |
AAA |
| Built-in display |
Yes |
| Cartridge(s) included |
Yes |
| Cartridges quantity |
1 pc(s) |
| Country of origin |
China |
| Cutter |
Yes |
| Depth |
5.9mm |
| Dimensions |
(W x H x D) 11 x 20.7 x 5.9 cm |
| Display |
LCD |
| Display number of characters |
12 |
| Display number of lines |
1 lines |
| Ethernet LAN |
No |
| Harmonized System (HS) code |
84433210 |
| Height |
20.7mm |
| Keyboard layout |
ABC |
| Label memory |
9 label(s) |
| Layers per pallet |
5 pc(s) |
| Manual |
Yes |
| Master (outer) cases per pallet |
60 pc(s) |
| Master (outer) cases per pallet layer |
12 pc(s) |
| Maximum label length |
300 m |
| Maximum print height |
9mm |
| Maximum printing width |
1.2cm |
| Maximum resolution |
180 x 180 DPI |
| Minimum print length |
30cm |
| No. of font Sizes |
3 |
| No. of fonts |
8 |
| No. of frames |
8 |
| No. of print rows |
2 |
| Number of batteries supported |
6 |
| Number of characters |
80 |
| Number of fonts |
1 |
| Number of frames |
8 |
| Number of languages |
20 |
| Number of printing lines (max) |
2 |
| Number of styles |
9 |
| Number of symbols |
177 |
| Package depth |
270mm |
| Package height |
93mm |
| Package weight |
990 g |
| Package width |
198mm |
| Pallet gross height |
13.5cm |
| Pallet gross weight |
132.6 kg |
| Pallet type |
800 x 1200 mm |
| Power supply |
6 x AAA battery (optional) |
| Print speed |
20 mm/sec |
| Print technology |
Thermal transfer |
| Printing technology |
Thermal transfer |
| Product colour |
Blue, White |
| Product Type |
Label printer |
| Products per pallet |
180 pc(s) |
| Rechargeable |
Yes |
| Shipping (inner) case gross weight |
2.55 kg |
| Shipping (inner) case height |
29.1cm |
| Shipping (inner) case length |
21cm |
| Shipping (inner) case width |
29.3cm |
| Spare part retention |
5 year(s) |
| Suitable for scrolls |
TZe |
| Supported paper width |
3.5, 6, 9, 12 mm |
| Tape size detection |
Yes |
| Tape type |
TZe |
| Text alignment |
Center, Left |
| Underline |
Yes |
| USB port |
No |
| Vertical printing |
Yes |
| Warranty card |
Yes |
| Weight |
390g |
| Width |
11cm |
| Wi-Fi |
No |
To use this facility please Sign In.
Sign In