Easter Opening Hours and Delivery Dates here

Brita 125233 Marella Water-saver filter set 2.4 l Blue

Order Code:

18-7231

Brand: Brita MPN: 125233 EAN-13: 4006387125233
Qty Unit Price (Inc VAT)
1+ £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Brita 125233 Marella Water-saver filter set 2.4 l Blue is a state-of-the-art filtration system designed to reduce impurities and enhance the taste of potable water. The Marella water filter offers a capacity of 2.4 litres, making it suitable for domestic and small office settings where efficient water purification is needed. Engineered with advanced filtration technology, this system is adept at removing chlorine, limescale, and other particulate matter, providing users with cleaner, safer drinking water. As a pivotal element in ensuring high water quality, this filter set finds its applications in engineering environments where precise water standards are crucial, such as in laboratories and facilities requiring consistent water purity for equipment efficiency.
Type Water-saver filter set
Capacity 2.4l
Colour Blue
Depth 105mm
Height 275mm
Product Type Water-saver filter set
Width 258mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot