Christmas Opening Hours and Delivery Dates here

Brian Clegg Coloured Sand Shakers 8x 350g

Order Code:

06-8346

Brand: Brian Clegg MPN: CCSS350A EAN-13: 5051170105991
  • Country of Origin: United Kingdom
  • View All

Discontinued


Versatile, brightly coloured sand designed for arts and crafts use. The sand particles are characterised by excellent lightfastness, therefore the dye does not rub off onto hands as is common with lower quality coloured sands.

Ideal for collage, creating textured effects and due to its tactile nature is an ideal creative material for the visually-impaired. Used in conjunction with PVA glue/medium or mixed with ready mixed paint or acrylic paint to give interesting textured paint effects.

8 bright colours: red, green, yellow, blue, orange, purple, black and white.


  • Good colour fastness to the sand particle
  • Tactile properties
  • Ideal for the visually-impaired
  • Easily cleaned up
  • Suitable for All Ages
  • Supplied in 8 x 350g shakers

Please Note: The Packaging of this item may be subject to change without notice.


Type Sand
Quantity 8x 350g

Questions

*Question functionality currently disabled
Friday, September 2, 2016 | Question by: Rapid Customer | Product code: 06-8346
Q. How big are the bottles please? Not sure how big 350g will be? height? width? Thank you
A. Hi Emma, thank you for your question. These measure approximately 180mm high by 55mm wide.

Trustpilot