Christmas Opening Hours and Delivery Dates here

Bresser Optik Infrared Digital Scouting Camera

Order Code:

49-0175

Brand: Bresser MPN: 3310000 EAN-13: 4007922200798
  • Country of Origin:
  • View All

Discontinued


This Bresser Optik Infrared Digital Scouting Camera is an automatic digital surveillance camera that can be triggered by human (or animal) movement within a certain area monitored by a high sensitive Passive Infrared (PIR) motion sensor.

High quality pictures (up to 3M pixels) or video clips (VGA) can be captured during the day, while at night, the built-in infrared LEDs function as a flashlight, allowing the camera to take clear pictures or videos (monochrome).

Manufactured to remain resistant against water and snow for outside use, this quality camera can also be used as a portable digital camera - pictures or videos can be taken manually by simply pressing OK. The camera is also equipped with the following I/O interfaces: USB connector, SD-card slot, TV output and external DC power connector, while on the head of camera there is a lock hole to guard against theft.


  • Watertight
  • 142 x 82 x 60mm (L x W x H)
  • 640 x 480 pix optical video resolution
  • 4x AAA batteries (not included)
  • Manufacturer's part 3310000
Batteries 4 x AAA batteries
Dimensions (L x W x H) 142 x 82 x 60mm
Optical video resolution 640 x 480 pix
Watertight Yes

Trustpilot