Christmas Opening Hours and Delivery Dates here

Bresser Optik 18-21032 10 x 32 Condor Binoculars

Order Code:

49-0504

Brand: Bresser MPN: 18-21032 EAN-13: 4007922150437
  • Country of Origin:
  • View All

Discontinued


These Bresser Optik 10 x 32mm Condor Binoculars are incredibly versatile, waterproof, portable and most importantly of high quality standard.

The rotatable and arrestable eyecups allow eye relief for observation, with and without customized glasses, while this particular model boasts BaK-4 prisms as well as being fully multi-coated. But that's not all, as these binoculars have a higher light gathering power in the 10 x 32 glass, offering a brighter in twilight.

Additionally equipped with new rubber lens converters that open easily, or close courtesy of a slim down handle.


  • Watertight
  • Jade green colour
  • 132 x 125 x 50mm dimensions (L x W x H)
  • 101m/1000m field of vision
  • 32mm lens diameter
  • 10x magnification
  • 584g weight
  • 17.89 twilight factor
  • Dioptre compensation
  • 3m close focus distance
  • BaK-4 prism
  • FMC - paid optics
  • Manufacturer's part 18-21032
Magnification 10x
Lens Diameter 32mm
Dimensions 132 x 125 x 50mm

Trustpilot