Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1951553600 Premium Line Technics Extension Socket 5 Way Black/Grey

Order Code:

23-0664

Brand: Brennenstuhl MPN: 1951553600 EAN-13: 4007123627165

Discontinued


This Black/Grey 5-Way Extension Socket 3m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with break-resistant plastic, making it ideal for the home, office and schools. Equipped with an illuminated 2-pole switch with protection cover, widely spaced sockets and mounting facilities for wall installation. Excess cable can also be wound around the housing.


  • Stylish black/grey design
  • 1 x 3 + 2 x 1 sockets switched
  • Child-proof sockets
  • 53cm housing length
  • 3m cable length
  • 13A nominal current
  • Manufacturer's part 1951553600
Cable Length 3m
Number of Sockets 5
Operating Voltage 230V
USB Socket No

Trustpilot