Brennenstuhl 1507453 Remote Control Set 1 + 3 RCS 1000 Comfort

Order Code:

23-7627

Brand: Brennenstuhl MPN: 1507453 EAN-13: 4007123213375

Discontinued


The Brennenstuhl Remote Control Set 1 + 3 RCS 1000 Comfort will activate lights and devices around your house remotely through any standard mains socket. It is ideal for floor lamps, PC and audio equipment, in fact any item where access to the power plug is limited or that you simply love remote controls. Simple to set up and use.

So for comfortable switching On and Off of electrical appliances and lamps up to 1000W choose the Brennenstuhl Remote Control Set.

The set consists of 1 remote control and 3 plug switches.


  • The comfortable way for switching electrical equipment on/off by a remote control button
  • Plug receiver socket into the main socket and the appliance you wish to use into the receiver socket
  • Particularly suitable for operating lamps and other electrical items, which are inaccessible
  • Extremely useful for people with mobility difficulties
  • Switching capacity 1.000W
  • With childproof sockets
  • Works up to a distance of 25m
  • Frequency 433,92 MHz
  • 12V battery (type A 23) for remote control included
  • Manufacturer's part no. Brennenstuhl 1507453
Type Remote control set 1 + 3
Colour White
Current Rating 13A
Material Plastic
Number of Entry Seals One per unit
Voltage Rating 240V

Questions

*Question functionality currently disabled
Friday, December 21, 2018 | Question by: Rapid Customer | Product code: 23-7627
Q. My remote has ability for 4 sockets but only came with 3 can I buy extra socket
A. Hi Douglas, thank you for your question. Unfortunately we only list the set, no spares/accessories are listed.

Trustpilot