Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1311303 Cable Reel Brobusta 50m H05VV-F 3G1.5

Order Code:

23-1292

Brand: Brennenstuhl MPN: 1311303 EAN-13: 4007123058105

Discontinued


This Cable Reel Brobusta 50m H05VV-F 3G1.5 from Brennenstuhl has been manufactured to a high standard with an extra heavy-duty double steel tube, galvanised and powder-coated, with ergonomic carrying handle. Additionally, the reel body is made of special break-resistant Breflex rubber, while the triple socket outlet 240V has a self-closing cover, providing protection against dust and contamination.


  • 3x 240V/13A sockets
  • 50m cable length
  • Black cable colour
  • 290mm reel diameter
  • Safety cut-out
  • 13A nominal current
  • Manufacturer's part 1311303
Type Drum
Socket Type UK
Cable Length 50m
Cable Type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets 3

Trustpilot