Brennenstuhl 1179060000 WIFI LED Duo Floodlight 30W IP54 App Control 3500lm

Order Code:

26-6991

Brand: Brennenstuhl MPN: 1179060000 EAN-13: 4007123674701

Discontinued


The WiFi LED Duo Floodlight WFD 3050 from brennenstuhl®Connect for wall mounting is ideal for outdoor security illumination thanks to the IP54 protection rating (dust and splash-proof).

Featuring an integrated WIFI module, the smart floodlight with super-bright Everlight SMD LEDs can be controlled easily and conveniently via the free brennenstuhl®Connect App. The App can also be used to set various light functions, such as brightness adjustment or colour temperature.

The powerful 30W WiFi outdoor Duo Floodlight is ideal for automatically illuminating entrance areas, driveways or carports and for deterring burglary and theft.


WIFI security light features:

  • Control of various light functions via brennenstuhl®Connect App
  • Voice control via Amazon Alexa or Google Assistant
  • Spotlight head can be swivelled horizontally and vertically
  • With Everlight brand LEDs
  • Power Rating: 30W
  • Luminous Flux: 3500lm
  • Colour Temperature Range: 3000 - 6500K
  • Ingress Protection: IP54
Type LED floodlight
Dimensions (H x L x W) 120 x 120 x 245mm
Lifetime Warranty No
Lumen 3500lm
Voltage 220 to 240V
Wattage 30W

You may also like


Trustpilot