Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1178900 LUFOS 200 Wireless SMDLED Light with Motion Detector 210Lum

Order Code:

97-7344

Brand: Brennenstuhl MPN: 1178900 EAN-13: 4007123656936
Qty Unit Price (Ex VAT)
1+ £28.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Brennenstuhl LUFOS 200 Wireless SMD-LED Light has 4 super bright LG SMD LEDs that provide optimal illumination in the dark. Its lamp head can be tilted and swivelled to easily cover a wide range of areas. The infrared motion detector has a 180° detection angle and a 10m range. In addition, the duty cycle is adjustable up to 30 sec.

Battery powered for easy wall mounting, without any cables. One set of batteries lasts for approximately 800 days with 6 switch-ons daily. IP44 rated, making it suitable for both indoor and outdoor use, e.g. for cellar stairways, staircases, garages, carports, sheds.

Specification:

Lumens: 210
Colour Temperature: 5000K
Power: 3 x Alkaline C batteries LR14 (supplied)
Battery Life: approx. 800 days (at 6x 10 sec. daily)


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot