Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1178593 6 SMD-LEDs Rechargeable Hand-Held Lamp HL DA 6 DM2H Dynamo

Order Code:

23-1088

Brand: Brennenstuhl MPN: 1178593 EAN-13: 4007123633401
  • Country of Origin:
  • View All

Discontinued


The HL DA 6 DM2H rechargeable hand-held lamp from Brennenstuhl has six SMD-LEDs producing up to 210 Lumens of light and incorporates a dynamo that can power the LEDs or charge the battery. It has a built-in hook and magnet for hands-free use.


  • Light when you need it, anytime, even without a charged battery
  • Option to charge the battery with integrated dynamo
  • 6 super bright SMD LEDs giving up to 9 hours of light
  • Energy-saving mode: Light power can be reduced to 30%
  • Rubber-clad housing
  • 360° adjustable hook and magnet
  • Integrated Li-Ion battery with charging indicator
  • Luminous flux: 210 / 50 lm
  • Measurements: 300 x 60 x 40mm
  • Light duration: 5 / 9 h
  • Supplied complete with UK 240V AC, 50Hz mains charger and 12V charger for car cigarette lighter
  • Brennenstuhl type HL DA 6 DM2H
Type Handlamp
Battery Type / Qty Li-ion
Lamp Type LED
Light Output 210lm

Trustpilot