Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1173143600 6000 MultiBatt LED Worklight 100-240V & Li-ion Bare Unit

Order Code:

97-7347

Brand: Brennenstuhl MPN: 1173143600 EAN-13: 4007123680566

Discontinued


The Brennenstuhl Multi Battery LED Work Light is compatible with 38 different 18V rechargeable batteries (different Ah classes) of 5 power tool manufacturers: Bosch Professional, Makita, DEWALT, Milwaukee and Metabo CAS, making it compatible with any existing batteries you already own.

This portable floodlight offers enormous luminosity thanks to its COB LEDs. It has 4 levels: 100%, 75%, 50% and 25%, so you can choose the output depending on the remaining battery life. There is also a handy battery status display. A protection system prevents deep discharge and overheating. Tripod mounting is also possible.

Supplied with: 4 x Adaptors, 1 x Battery Protection Cover and 1 x Carry Bag.

This Brennenstuhl Multi Battery LED Work Light is supplied with a plug-in cable connection (5m detachable cable H07RN-F2X1.0), meaning both mains and battery operation is possible.

Specifications:

Output: 6,200 lumens.
Power Consumption: 61.6W.
Levels: 100%, 75%, 50% and 25%.
Colour Temperature: 6500K.
Colour Rendering Index CRI: 82.
IP Rating: IP65.
Protection Class: II.
Impact Strength: IK08.
Nominal Input Voltage (Min./Max.): 100/240V.
Cable Length: 5m.



Trustpilot