The Brennenstuhl Power Jet-Light is a 55W flicker free light that can be used
indoors, outdoors, for repair work. The Jet-Light works on the 110V system
making it ideal for building sites and other organisations with a 110V power
supply. With a powerful light and minimum heat output keeps the running costs
this lamp low.
The Brennenstuhl Jet-Light has a robust, break and shock resistant plastic
housing. The cover made from break resistant polycarbonate. The lamp is supplied
with a foldable stand.
- Perfect for tradesmen and advanced DIY workers
- Electronic ballast for energy efficiency, flicker-free light and minimum
heat output
- Very bright light
- Two water-jet protected socket outlets 230 V/13 A with self-closing
protective caps
- ON/OFF switch
- Robust, break- and impact-resistant plastic housing
- Rubberized wrap for additional shock protection
- Cover made from break resistant polycarbonate
- Adjustable folding stand, also suitable for mounting on a tripod
- With special rubber cable
- 55W bulb included
- Cable length: 1.8m
- Manufacturers part no. Brennenstuhl
1172703