Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1171253504 COB LED Light with Tripod IP65 50W 240V

Order Code:

23-1341

Brand: Brennenstuhl MPN: 1171253504 EAN-13: 4007123623792

Discontinued


This Heavy-Duty 240V LED Light from Brennenstuhl is suitable for indoor and outdoor lighting applications. The LED light is wired ready for connection and comes with a 5m connecting cable and a safety plug. The high-power LED light has an extra wide light diffusion to illuminate a large area and uses 80% less energy than conventional lamps.

The Brennenstuhl 1171253504 tripod has been manufactured from strong tubular steel, and with three sturdy legs for support, making it extra stable and robust.


  • Ideal for outdoor use, IP 65
  • Bright light instantly
  • Low heat generation, no danger of injury
  • Chip LEDs have an extremely long lifespan, are shock-proof, maintenance-free
  • Die-cast aluminium casing for the light fitting
  • Height adjustment from 0.65m to 1.55m
  • Handy, reliable locking screws
  • Contains built-in LED lamps
  • Cable length: 5m
  • Power: 50W
  • Luminous flux: 3500lm
  • Energy efficiency class: A
  • Supplied in Yellow
  • Supplied with voltage rating of 240V
  • Manufacturer's part: Brennenstuhl 1171253504
Power 50W
Colour Yellow

You may also like


Trustpilot