Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1171253343 30W 2930lm IP65 240V JARO Mobile LED Floodlight

Order Code:

23-1675

Brand: Brennenstuhl MPN: 1171253343 EAN-13: 4007123656059

Discontinued


This easily portable mobile worklight from Brennenstuhl consists of a solid aluminium case protected with safety glass meaning it is protected to IP65 and therefore ideal for outdoor use.

Weather resistant and thoroughly reliable, this JARO 30W floodlight has a robust steel tubular frame with protective plastic edges and is adjustable and lockable with one hand by means of a quick-release fastener.


  • Fitted with built-in extra bright Everlight SMD LEDs
  • Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle
  • Supplied in colourful display packaging
  • Light unit not replaceable
  • Dimensions 303.5 x 289.5 x 163mm
  • Mains powered
  • Luminous flux 2930lm
  • Power consumption 30W
  • Energy efficiency Class A+
  • Supplied with 3m cable
  • Manufacturer's part 1171253343
Type Floodlight
Light Output 2930lm
Power 30W
Protection Type IP65
Voltage 240V

Trustpilot