Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1171250102 High Power COB LED Wall Light 10W IP44 PIR

Order Code:

23-1321

Brand: Brennenstuhl MPN: 1171250102

Discontinued


The Brennenstuhl 1171250102 is a High Power Chip On Board (COB) LED Wall Light PIR. This 10W light uses 80% less energy than conventional lamps for the same brightness making, and is suitable for both Indoor and Outdoor lighting applications. It can be used to illuminate the house entrance, garage, courtyard, hall, workshop and construction site etc.

The wall light is supplied with Movement Detection Sensors (PIR) that can easily be adjusted for the length of time the light stays ON, Sensitivity, and how dark it must be before the light operates (LUX).

The light is finished in grey and supplied complete with fitting and operating instructions.


  • For installation indoors and outdoors, IP44
  • High-power COB LED light with motion detector for wall installation, with extra-wide light diffusion to illuminate a large area
  • Ideal to illuminate house entrances, garages, courtyards, halls, etc
  • Motion Detector: Passive Infrared Sensor
  • Range of detection: up to 12m, angle 180°
  • Duty cycle adjustable between 10 sec. and 4 min
  • With twilight and sensivity switch
  • Uses 80% less energy than conventional lamps
  • Bright light instantly
  • Low heat generation, no danger of injury
  • Chip LEDs have an extremely long lifespan, are shock-proof, maintenance-free
  • Die-cast aluminium casing
  • With safety glass
  • Power: 10W
  • Luminous flux: 700lm
  • Lamp efficacy: 70lm/W
  • Colour temperature: 6400K
  • Energy efficiency class: A
  • Operating Temp Range: -15°C to +45°C
  • LED Life: ca 50K Hours
  • Protective Cover Dimensions: 110.5(L) x 231(W) x 4(D)mm
  • Voltage rating: 220-240V AC 50Hz
  • Supplied in Grey
  • Supplied Singularly
  • Model: LCN 110 PIR IP44
  • Manufacturer's part: Brennenstuhl 1171250102
Power 10W
Colour Grey

Trustpilot