Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1170870 Solar LED External Light SOL 04 plus IP44 White

Order Code:

23-0797

Brand: Brennenstuhl MPN: 1170870 EAN-13: 4007123611799

Discontinued


This White Solar LED External Light SOL 04 plus IP44 from Brennenstuhl has been designed for practical and suitable outside use (IP44) via free and environmentally friendly charging with solar energy.

Equipped with a compact solar lamp and integrated solar module with PIR sensor - detection angle approximately 100°, maximum range of 7m. Other excellent features include the 2 super-bright LEDs, providing good light for orientation.


  • White colour
  • With twilight sensor
  • Light switches on automatically for approx. 1 minute when detection area is breached
  • Operates independent of mains
  • All in a housing, no connection by a cable necessary
  • Operating time of approx. 80 - 90 minutes with fully loaded rechargeable battery
  • 3 rechargeable and exchangeable NiMH Mignon AA batteries included
  • In colourful display-packaging
  • 85lm luminous flux
  • 3m cable length
  • Manufacturer's part 1170870
Type Solar LED light
Lumen 85lm

You may also like


Trustpilot