Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1159453616 Eco Line Comfort Switch Extension Socket 6 Way 2m

Order Code:

23-0681

Brand: Brennenstuhl MPN: 1159453616 EAN-13: 4007123621446

Discontinued


This 6-Way Eco-Line Comfort Switch Extension Socket 2m 05VV-F3G1.25 GB from Brennenstuhl is a well designed multiple-way extension socket which allows easy and comfortable on/off switching of all electrical appliances connected by the external foot-operated switch, while the socket outlet remains invisible under the desk or behind the cupboard. Equipped with 6 childproof sockets in a practical 45° arrangement, making it ideal for the home, office and schools.


  • Stylish anthracite design
  • Robust foot switch with control light
  • Safe and energy efficient through 2-pole disconnection
  • 39cm housing length
  • 1.5m flexible control cable to the external foot switch
  • 2m loadable mains cable
  • Max. loading of 16A/3680W
  • Manufacturer's part 1159453616
Type Extension Lead
Cable Length 2m
Number of Sockets 6
Colour Black
Operating Voltage 230V
USB Socket No

Trustpilot