The Brennenstuhl Desktop-Power surge protected with switch and USB 2.0 Hub
has 4x USB sockets and 4x AC surge protected power sockets.
The desktop-power switch will ensure you remain switched on and connected.
Take away the hassle of crawling under your desk to continually plug and unplug
devices with this unique stylish desktop accessory.
This attractive enclosure which will look good on any desk is ideal for your
desktop set-up. It will allow for easy connection of four low speed or high
speed USB devices to your USB enabled computer. Over current protection and plug
and play functionality ensure this hub will not let you down.
- Ideal to connect your laptop, including 4
USB-ports
- 4x 230V socket outlets with child protection
- 4 USB connections for e.g. memory stick, Bluetooth etc
- 1.8m of connecting cable
- 1.0m connecting cable with USB-plug
- ON/OFF switch and childproof socket
- Manufacturers part no. Brennenstuhl
1153543334
| Cable Length |
1.8m |
| Number of Sockets |
8 |
| Colour |
Grey |
| Surge Protected |
Yes |