Easter Opening Hours and Delivery Dates here

Brennenstuhl 1150613198 Hugo 8 Way Extension Socket Green

Order Code:

23-1367

Brand: Brennenstuhl MPN: 1150613198

Discontinued


The Brennenstuhl 1150613198 is a Hugo 8-way Stylish Extension Socket, designed to be the best, and manufactured from break resistant polycarbonate. The Brennenstuhl extension socket is supplied in Green with 3m of cable, giving you more choice as to where to place it. The On and Off safety switch is illuminated, and the widely spaced Earthed sockets have been positioned in a 90°arrangement. The extension socket has the facilities for wall mounting.
  • Colourful, stylish and cool
  • Shapely and stable enclosure due to polished, highly break-proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With widely spaced sockets positioned at a 90° angle
  • With childproof sockets
  • With mounting facilities for wall installation
  • Cable: 05VV-F 3G1,25
  • Length approximately: 57cm
  • Sockets: 8
  • Supplied cable length: 3m
  • Supplied in Green
  • Manufacturer's part: Brennenstuhl 1150613198
Cable Length 3m
Number of Sockets 8
Operating Voltage 240V
USB Socket No

Trustpilot