Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Brennenstuhl 1150613114 Hugo 4 Way Extension Socket Anthracite

Brennenstuhl 1150613114 Hugo 4 Way Extension Socket Anthracite

Order Code:  

23-1360

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1150613114 Copy to clipboard
 Report an error

Discontinued

The Brennenstuhl 1150613114 is a Hugo 4-way Robust Extension Socket, designed to be the best, and made of a break resistant special plastic material. The Brennenstuhl extension socket provides two metres of cable extension, giving you more choice as to where to place it. The On and Off safety switch is illuminated, and the Earthed sockets have been designed in a 45°arrangement, ideal for angled plugs.

This 4 way socket extension is safe to use in any household with childproof sockets.


  • Hugo extension socket
  • Colourful, stylish and cool
  • Shapely and stable enclosure due to polished, highly break proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With childproof sockets
  • With mounting facilities for wall installation
  • 2m cable 05VVF 3G1,25
  • Length approximately: 35cm
  • Sockets: 4
  • Supplied in Anthracite
  • Supplied cable length: 2m
  • Manufacturer's part: Brennenstuhl 1150613114
Length 2m
Voltage 240V
USB Socket No
No. of Sockets 4

Reviews


Be the first to submit a review