Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1148853 Cable Reel Garant Bretec 110V CEE 2 25m H05VV-F 3G1.5

Order Code:

23-0619

Brand: Brennenstuhl MPN: 1148853 EAN-13: 4007123140923

Discontinued


This Cable Reel Garant Bretec 110V CEE 2 25m H05VV-F 3G1.5 from Brennenstuhl has been manufactured to a high standard and features the unique Bretec® Anti Cable Twist System for comfortable working. Equipped with an ergonomic handle and axle, making it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!


  • Accurate cable-management
  • Easy winding and rewinding
  • Twin socket 110V/16A
  • 16A nominal current
  • 25m cable length
  • Yellow cable colour
  • 240mm reel diameter
  • Safety cut out
  • Manufacturer's part 1148853
Type Drum
Socket Type Industrial
Cable Length 25m
Cable Type H05VV-F
Colour Yellow
Current Rating 16A
Number of Sockets 2

Trustpilot