Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1148773 Cable Reel Garant 110V CEE 2 25m H05VV-F 3G1.5

Order Code:

23-0618

Brand: Brennenstuhl MPN: 1148773 EAN-13: 4007123140909

Discontinued


This Cable Reel Garant 110V CEE 2 25m H05VV-F 3G1.5from Brennenstuhl has been manufactured to a high standard and remains versatile for every requirement and use. The reel body is made of special break-resistant Breflex rubber, while the ergonomic handle and axle is perfect for precision cable-management when winding and rewinding.


  • Accurate cable-management
  • Easy winding and rewinding
  • Twin socket 110V/16A
  • 16A nominal current
  • 25m cable length
  • Yellow cable colour
  • 240mm reel diameter
  • Safety cut out
  • Manufacturer's part 1148773
Type Reel
Socket Type Industrial
Cable Length 25m
Cable Type H05VV-F
Colour Yellow
Current Rating 16A
Number of Sockets 2

Trustpilot