This Comfort Line CL-S Black/White 3m 05VV-F 3G1.25 from Brennenstuhl has an ergonomic design with a functional and practical rewind ring for easy handling. Equipped with a triple socket 240V and ideal for both the office and home.
Black cable colour Safety cut out 3m cable length 13A nominal current Manufacturer's part 1109123
Type
Cassette
Cable Length
3m
Cable Type
H05VV-F
Colour
Black
Current Rating
13A
Number of Sockets
3
Socket Type
UK
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.