Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1108553 Vario Line Black/Grey 10m H05VV-F 3G1.0 with safety cut out

Order Code:  

23-0606

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1108553  Copy to clipboard EAN-13: 4007123147595
 Report an error

Discontinued

This Vario Line Cable Box Black/Grey 10m H05VV-F 3G1.5 from Brennenstuhl is a compact, handy cable reel for home, office and DIY. Manufactured to a high standard with housing made of break-resistant plastic, while equipped with a host of excellent features like the safety cut out, practical carrying handle and twin feet, ensuring excellent stability.


  • Easy to wind and rewind
  • With triple socket 240V
  • 10m cable length
  • Grey box colour
  • Black cable colour
  • 10A nominal current
  • Manufacturer's part 1108553
Type Cassette
Cable Length 10m
Cable Type H05VV-F
Colour Black
Current Rating 10A
Number of Sockets 3
Socket Type UK

Reviews


Be the first to submit a review