Easter Opening Hours and Delivery Dates here

Braun Phototechnik 20117 Zoom binoculars 10-30x60 Black Porro prism Magnifiers

Order Code:

18-7211

Brand: Braun MPN: 20117 EAN-13: 4000567201175
Qty Unit Price (Inc VAT)
1+ £76.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Braun 20117 offers a versatile optical solution with the Zoom binoculars 10-30x60, featuring a robust Porro prism design for enhanced image stability and depth perception. Designed in black, these magnifiers provide a variable magnification range from 10x to 30x, coupled with a 60 mm objective lens diameter, ensuring clear and detailed viewing experiences even in low-light conditions. Ideal for applications such as wildlife and nature observation, bird watching, and outdoor activities, these binoculars are a valuable addition to any camping or outdoor accessory kit. Their construction is suited for environments where precision and clarity are essential, making them practical for both amateur and professional observation requirements.
Type Zoom binoculars
Magnification 10 - 30
Back focal length 4.5 - 11.7mm
Coating yes
Colour Black
Dimensions (L x W x H) 240 x 205 x 85 mm
Height 85mm
Length 240mm
Lens Ø 60mm
Near point 15m
Product Type Zoom binoculars
Pupillary distance 56 - 74mm
Twilight factor (max.) 42.4
Viewing Angle 2.0 ° - 3.6°
Weight 1090g
Width 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot