Christmas Opening Hours and Delivery Dates here

Rapid Robotic Arm - Wired Control

Order Code:

06-9349

Brand: Rapid MPN: 06-9349 EAN-13: 5053556000135
Qty Unit Price (Ex VAT)
1+ £25.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched same dayAdditional 136 due on 22/04/2026

This Robotic Arm helps you get to grips, literally, with the basics of robotic technology. Following the detailed instructions, you can build your own wire-controlled Robotic Arm, and control its movements via the remote control box. The Robotic Arm has five motors and five joints and features base rotation, elbow and wrist motion and a gripping function. A built-in searchlight means you can even operate the Robotic Arm in the dark.

Caution: Not suitable for children under five due to the inclusion of small parts.


  • Educational kit includes all necessary parts (except tools)
  • Supplied complete with wired hand controller
  • No soldering required
  • Maximum lift 100g
  • Dimensions 37.5 x 16.1 x 23cm
  • Weight 658g
  • Requires 4x D batteries (not supplied)
  • The ideal Christmas robotics gift!


Maximum Payload 100g
Communication Wired Control
Dimensions 37.5 x 16.1 x 23cm
Rated Voltage 6V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, November 5, 2017 | Question by: Rapid Customer | Product code: 06-9349
Q. Is your OWI Roboarm having interface to Laptop and some way for programming? I like this part and also Robo platforms. Which electronics driver hardware you use with Robo platform. I will be in Camberley, Mytchett UK and want to help education.
A. Hi Shyam, thank you for your question. There is a USB interface here. This allows control via the included software.

Reviews

good value kit thats well engineered

Reviewed by: Richard Walder - Tuesday, October 3, 2017
I found this kit a delight to assemble great for a Christmas present 8 years and upwards

Trustpilot