Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BAT54S Dual Schottky Diode

Order Code:  

47-5600

 
Brand: Diodes Inc  MPN: BAT54S 
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.135
100+ £0.091
1000+ £0.052

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
1,700 in Stock, despatched same dayAdditional quantity lead time 14 days

Schottky barrier dual diode with protected guard ring, suitable for ultra high-speed switching, voltage clamping, protection circuits, and blocking diodes.


  • Repetitive peak reverse voltage 30V
  • Average forward current 200mA
  • Peak forward surge current 600mA
  • Forward voltage 0.8V
  • Power dissipation 230mW
  • SOT-23 case
Average Forward Current 300mA
Max. Junction Temperature 150°C
Package SOT-23
Peak Forward Current 600mA
Peak Reverse Voltage 30V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review