Brainboxes US-757 2 Port RS232 USB-C to Serial Adapter

Order Code:

43-1647

Brand: Brainboxes MPN: US-757 UPC-12: 837324004625
Qty Unit Price (Inc VAT)
1+ £53.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/12/2025

USB-C to Serial adapter providing two RS232 ports.
Data transfer rates up to 921,600 baud rates. The 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. High retention USB port gives a secure connection.

Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019.


  • USB-C to 2 Port RS-232 Serial Server Hub
  • Works across full spectrum of baud rates up to 921,600
  • High retention USB socket for an unshakeable connection
  • Comes with 1m USB-B to USB-C cable
  • Operating Temperature: 0°C to +60°C
  • IP30 rated, non-conducting case
  • Plug & play with signed drivers
  • Drivers for all popular operating systems
  • Robust software for excellent application compatibility
  • Simple installation
Type USB-C to RS232 adapter
Connector A USB
Connector B RS232
IP Rating IP30
Number of Inputs 1
Number of Outputs 2
Number of Ports 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot