Christmas Opening Hours and Delivery Dates here

Brainboxes SW-518 Industrial 8 Port Gigabit Ethernet Switch DIN Rail Mount

Order Code:

43-1771

Brand: Brainboxes MPN: SW-518 EAN-13: 837324005110
Qty Unit Price (Ex VAT)
1+ £114.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 2 days

Hardened Industrial 8 Port Gigabit Ethernet Switch DIN Rail Mountable - Industrial 8 port Gigabit Ethernet unmanaged switch. Galvanically Isolated Ethernet Ports. Automatic detection of data transmission speed: 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 23mm wide and 94mm deep. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
  • 8 Gigabit Ethernet ports
  • Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
  • Industrial operating temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Redundant dual power inputs - reduces risk of power outage
  • Small Footprint Case, only 23mm wide, 94mm deep
Type Gigabit Ethernet Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot