Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M29077 Tool Box 159-Piece Compact Handy Set

Order Code:

02-2122

Brand: Bruder Mannesmann MPN: M29077 EAN-13: 4003315713593
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
298 available to back orderBack-order availability date - 02/02/2026

The Brüder Mannesmann M29077 tool box is a 159-piece tool set measuring 54 x 41 x 18 mm. It is compact yet fully equipped with essential tools. Ideal for household, automotive, or professional use, it provides versatility and convenience for various tasks.
Type Tool box (+ tools)
Car phone holder features Casters
Dim (L x W x H) 54 x 41 x 18 mm
Factory colour Silver
Height 18mm
Length 54mm
Material Aluminium
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot