Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M17691 Tool Battery 20V 1.5Ah Li-ion 1pc

Order Code:

02-2083

Brand: Bruder Mannesmann MPN: M17691 EAN-13: 4003315849056
Qty Unit Price (Ex VAT)
1+ £32.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 06/02/2026

Brüder Mannesmann manufactures the M17691, a compact 20 V 1.5 Ah Li-ion tool battery. It offers reliable power and efficiency for various cordless power tools. Ideal for DIY enthusiasts and professionals, it ensures consistent performance in demanding tasks.
Type Tool battery
Battery Voltage 20 V
Capacity 1.5Ah
Technology Li-ion
Misc Attribute Mannesmann
Number of power packs included 1
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot