Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M17681 Tool Battery 20V 1.3Ah Li-ion

Order Code:

02-2081

Brand: Bruder Mannesmann MPN: M17681 EAN-13: 4003315849025
Qty Unit Price (Ex VAT)
1+ £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 31/01/2026

The Brüder Mannesmann M17681 power tool battery is a 20 V, 1.3 Ah Li-ion battery designed for reliable operation. This battery provides consistent power for cordless tools, enhancing productivity in various tasks. Typical applications include use with power tools for construction, DIY, and maintenance projects.
Type Tool battery
Battery Voltage 20 V
Capacity 1.3Ah
Technology Li-ion
Number of power packs included 1
Rechargeable Yes
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot